BC846S-QH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2.320
Unit Price: €0.28000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846S-QH

DigiKey Part Number
1727-BC846S-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846S-QH
Description
TRANS 2NPN 65V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
Nexperia USA Inc.
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Supplier Device Package
6-TSSOP
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846BSH RFGTaiwan Semiconductor Corporation2.3201801-BC846BSHRFGCT-ND€0.28000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03390€101.70
6.000€0.03027€181.62
9.000€0.02842€255.78
15.000€0.02633€394.95
21.000€0.02510€527.10
30.000€0.02390€717.00
75.000€0.02126€1,594.50
150.000€0.01963€2,944.50
300.000€0.01826€5,478.00
Manufacturers Standard Package
Unit Price without VAT:€0.03390
Unit Price with VAT:€0.04068