BC846BPN/ZLX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 10.980
Unit Price: €0.17000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BPN/ZLX

DigiKey Part Number
BC846BPN/ZLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846BPN/ZLX
Description
TRANS NPN/PNP 65V 100MA 6-TSSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BC846BPN/ZLX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
Nexperia USA Inc.
Power - Max
300mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
65V
Supplier Device Package
6-TSSOP
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846BPN,115Nexperia USA Inc.10.9801727-4846-1-ND€0.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes