Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817K-25HR | |
|---|---|
DigiKey Part Number | 1727-BC817K-25HRTR-ND - Tape & Reel (TR) 1727-BC817K-25HRCT-ND - Cut Tape (CT) 1727-BC817K-25HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817K-25HR |
Description | TRANS NPN 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 350 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC817K-25HR Models |
Category | Power - Max 350 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4.633 | 1801-BC817-16RFGCT-ND | €0.20000 | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 1.475 | 1801-BC817-25RFGCT-ND | €0.19000 | Similar |
| BC817-25LT3G | onsemi | 34.963 | BC817-25LT3GOSCT-ND | €0.14000 | Similar |
| BC817-40 RFG | Taiwan Semiconductor Corporation | 65 | 1801-BC817-40RFGCT-ND | €0.19000 | Similar |
| BC817-40Q-13-F | Diodes Incorporated | 13 | BC817-40Q-13-FDICT-ND | €0.26000 | Similar |






