
BC817-16QC-QZ | |
|---|---|
DigiKey Part Number | 1727-BC817-16QC-QZTR-ND - Tape & Reel (TR) 1727-BC817-16QC-QZCT-ND - Cut Tape (CT) 1727-BC817-16QC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16QC-QZ |
Description | TRANS NPN 45V 0.5A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 380 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | Power - Max 380 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package DFN1412D-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16FSWQ-7 | Diodes Incorporated | 0 | 31-BC817-16FSWQ-7TR-ND | €0.02717 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12500 | €1.25 |
| 100 | €0.07780 | €7.78 |
| 500 | €0.05702 | €28.51 |
| 1.000 | €0.05028 | €50.28 |
| 2.000 | €0.04461 | €89.22 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

