
BC807-40HVL | |
|---|---|
DigiKey Part Number | 1727-8602-2-ND - Tape & Reel (TR) 1727-8602-1-ND - Cut Tape (CT) 1727-8602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40HVL |
Description | TRANS PNP 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40HVL Models |
Category | Power - Max 320 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11.812 | 1801-BC807-16RFGCT-ND | €0.20000 | Similar |
| BC807-16LT1G | onsemi | 17.970 | BC807-16LT1GOSCT-ND | €0.14000 | Similar |
| BC807-25 RFG | Taiwan Semiconductor Corporation | 3.616 | 1801-BC807-25RFGCT-ND | €0.18000 | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1.598 | 1801-BC807-40RFGCT-ND | €0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13200 | €1.32 |
| 100 | €0.08180 | €8.18 |
| 500 | €0.05986 | €29.93 |
| 1.000 | €0.05278 | €52.78 |
| 2.000 | €0.04680 | €93.60 |
| 5.000 | €0.04030 | €201.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03628 | €362.80 |
| 20.000 | €0.03289 | €657.80 |
| 30.000 | €0.03116 | €934.80 |
| 50.000 | €0.02922 | €1,461.00 |
| 70.000 | €0.02807 | €1,964.90 |
| 100.000 | €0.02695 | €2,695.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |


