
BC807-25HZ | |
|---|---|
DigiKey Part Number | 1727-8599-2-ND - Tape & Reel (TR) 1727-8599-1-ND - Cut Tape (CT) 1727-8599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25HZ |
Description | TRANS PNP 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-25HZ Models |
Category | Power - Max 320 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11.812 | 1801-BC807-16RFGCT-ND | €0.20000 | Similar |
| BC807-25 RFG | Taiwan Semiconductor Corporation | 3.616 | 1801-BC807-25RFGCT-ND | €0.18000 | Similar |
| BC807-25LT3G | onsemi | 4 | BC807-25LT3GOSCT-ND | €0.12000 | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1.568 | 1801-BC807-40RFGCT-ND | €0.21000 | Similar |
| BC817-25-AQ | Diotec Semiconductor | 3.000 | 4878-BC817-25-AQCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13200 | €1.32 |
| 100 | €0.08180 | €8.18 |
| 500 | €0.05986 | €29.93 |
| 1.000 | €0.05278 | €52.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.03116 | €934.80 |
| 60.000 | €0.02858 | €1,714.80 |
| 90.000 | €0.02727 | €2,454.30 |
| 150.000 | €0.02579 | €3,868.50 |
| 210.000 | €0.02492 | €5,233.20 |
| 300.000 | €0.02407 | €7,221.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

