Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 420 mW Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC68PA,115

DigiKey Part Number
1727-BC68PA,115TR-ND - Tape & Reel (TR)
1727-BC68PA,115CT-ND - Cut Tape (CT)
1727-BC68PA,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC68PA,115
Description
TRANS NPN 20V 2A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 420 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Mfr
Power - Max
420 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
170MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
3-PowerUDFN
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
3-HUSON (2x2)
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS20501UW3T2Gonsemi3.313NSS20501UW3T2GOSCT-ND€0.80000Similar
In-Stock: 2.688
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.25800€2.58
100€0.16410€16.41
500€0.12310€61.55
1.000€0.10984€109.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400