Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC53PAS-QX | |
|---|---|
DigiKey Part Number | 1727-BC53PAS-QXTR-ND - Tape & Reel (TR) 1727-BC53PAS-QXCT-ND - Cut Tape (CT) 1727-BC53PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC53PAS-QX |
Description | TRANS PNP 80V 1A DFN2020D-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC53PAS-QX Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 420 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 145MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case 3-UDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package DFN2020D-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC53-10PAS-QX | Nexperia USA Inc. | 0 | 1727-BC53-10PAS-QXCT-ND | €0.38000 | Parametric Equivalent |
| BC53-10PASX | Nexperia USA Inc. | 0 | 1727-BC53-10PASXCT-ND | €0.39000 | Parametric Equivalent |
| BC53-16PASX | Nexperia USA Inc. | 0 | 1727-BC53-16PASXCT-ND | €0.39000 | Parametric Equivalent |
| BC53PASX | Nexperia USA Inc. | 14 | 1727-2427-1-ND | €0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23100 | €2.31 |
| 100 | €0.14630 | €14.63 |
| 500 | €0.10928 | €54.64 |
| 1.000 | €0.09731 | €97.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08209 | €246.27 |
| 6.000 | €0.07441 | €446.46 |
| 9.000 | €0.07049 | €634.41 |
| 15.000 | €0.06702 | €1,005.30 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |


