


BAT760/6X | |
|---|---|
DigiKey Part Number | 1727-BAT760/6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT760/6X |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 15 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 19pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |

