Direct
Similar

BAT54J-QX | |
|---|---|
DigiKey Part Number | 1727-BAT54J-QXTR-ND - Tape & Reel (TR) 1727-BAT54J-QXCT-ND - Cut Tape (CT) 1727-BAT54J-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54J-QX |
Description | DIODE SCHOTTKY 30V 200MA SOD323F |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBAT54HT1G | onsemi | 0 | NSVBAT54HT1GOSCT-ND | €0.14000 | Direct |
| RB500V-40 RRG | Taiwan Semiconductor Corporation | 17.555 | RB500V-40RRGCT-ND | €0.20000 | Similar |



