


BAS70-06W-QX | |
|---|---|
DigiKey Part Number | 1727-BAS70-06W-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70-06W-QX |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 70mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03499 | €104.97 |
| 6.000 | €0.03127 | €187.62 |
| 9.000 | €0.02936 | €264.24 |
| 15.000 | €0.02722 | €408.30 |
| 21.000 | €0.02595 | €544.95 |
| 30.000 | €0.02472 | €741.60 |
| Unit Price without VAT: | €0.03499 |
|---|---|
| Unit Price with VAT: | €0.04199 |

