
BAS116GW-QX | |
|---|---|
DigiKey Part Number | 1727-BAS116GW-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS116GW-QX |
Description | BAS116GW-Q/SOD123/SOD2 |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount SOD-123 |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 215mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOD-123 |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction 150°C |

