
74LVT240PW,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT240PW,118TR-ND - Tape & Reel (TR) 1727-74LVT240PW,118CT-ND - Cut Tape (CT) 1727-74LVT240PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT240PW,118 |
Description | IC BUFF 2.7V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVTH240MTC | Rochester Electronics, LLC | 9.125 | 2156-74LVTH240MTC-OS-ND | €0.44195 | Similar |
| SN74LVT240ADBR | Texas Instruments | 7.820 | 296-14924-2-ND | €0.67992 | Similar |
| SN74LVT240APW | Rochester Electronics, LLC | 15.433 | 2156-SN74LVT240APW-ND | €1.01000 | Similar |
| SN74LVTH240DBR | Texas Instruments | 917 | 296-8706-1-ND | €0.84000 | Similar |
| SN74LVTH240PW | Texas Instruments | 950 | 296-49925-ND | €1.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.32200 | €3.22 |
| 25 | €0.28840 | €7.21 |
| 100 | €0.25090 | €25.09 |
| 250 | €0.23300 | €58.25 |
| 500 | €0.22224 | €111.12 |
| 1.000 | €0.21599 | €215.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.19417 | €485.43 |
| 5.000 | €0.18876 | €943.80 |
| 7.500 | €0.18605 | €1,395.38 |
| 12.500 | €0.18305 | €2,288.12 |
| 17.500 | €0.18129 | €3,172.58 |
| 25.000 | €0.17961 | €4,490.25 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

