Similar
Similar
Similar
Similar
Similar
Similar

74LVT16374ADL,118 | |
|---|---|
DigiKey Part Number | 1727-6699-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT16374ADL,118 |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 120 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT16374ADGG,118 | Nexperia USA Inc. | 2 | 1727-6698-1-ND | €0.82000 | Similar |
| CLVTH16374IDLREP | Texas Instruments | 3.000 | 296-19494-2-ND | €2.49019 | Similar |
| SN74LVTH162374DL | Rochester Electronics, LLC | 21.937 | 2156-SN74LVTH162374DL-ND | €1.48000 | Similar |
| SN74LVTH162374DLR | Texas Instruments | 5.555 | 296-14929-1-ND | €1.27000 | Similar |
| SN74LVTH16374DL | Rochester Electronics, LLC | 4.102 | 2156-SN74LVTH16374DL-ND | €1.68000 | Similar |



