Similar
Similar

74LVT14DB,118 | |
|---|---|
DigiKey Part Number | 74LVT14DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT14DB,118 |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 20mA, 32mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Features Schmitt Trigger | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT14PW,118 | Nexperia USA Inc. | 7 | 1727-7347-1-ND | €0.85000 | Similar |
| SN74HCT14DBR | Texas Instruments | 21.124 | 296-8392-1-ND | €0.37000 | Similar |



