74LVCH1T45GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.005
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.707
Unit Price: €0.24000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.562
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.718
Unit Price: €0.26000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.004
Unit Price: €0.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 24.088
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.11884
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 14.214
Unit Price: €0.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.469
Unit Price: €0.42000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: €10.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €3.91700
Datasheet

Similar


Analog Devices Inc.
In Stock: 87
Unit Price: €5.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €6.54673
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH1T45GF,132

DigiKey Part Number
1727-4591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH1T45GF,132
Description
IC XLTR VL BIDIR 6-XSON/SOT891
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
1.2 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Data Rate
420Mbps
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-XSON, SOT891 (1x1)
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCH1T45GS,132Nexperia USA Inc.1.0051727-74LVCH1T45GS,132CT-ND€0.33000Similar
74LVC1T45GM,115Nexperia USA Inc.3.7071727-8052-1-ND€0.24000Parametric Equivalent
74LVC1T45GM,132Nexperia USA Inc.5.5621727-4559-1-ND€0.25000Parametric Equivalent
74LVC1T45GM-Q100XNexperia USA Inc.4.7181727-8629-1-ND€0.26000Parametric Equivalent
74LVC1T45GN,132Nexperia USA Inc.5.0041727-74LVC1T45GN,132CT-ND€0.34000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes