74LVCH16244AEV/G;5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.287
Unit Price: €0.61000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16244AEV/G;5

DigiKey Part Number
74LVCH16244AEV/G;5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH16244AEV/G;5
Description
IC BUFF 1.2V/3.6V 56-VFBGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
56-VFBGA
Number of Elements
4
Supplier Device Package
56-VFBGA (4.5x7)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16244ADGG,118Nexperia USA Inc.1.2871727-4108-1-ND€0.61000Similar
Obsolete
This product is no longer manufactured. View Substitutes