74LVCH16244ADL,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.472
Unit Price: €1.01139
Datasheet

Similar


onsemi
In Stock: 6.451
Unit Price: €1.44000
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: €1.34000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.11000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.53663
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 618
Unit Price: €1.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.125
Unit Price: €1.18000
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: €0.78190
Datasheet

Similar


Texas Instruments
In Stock: 929
Unit Price: €2.74516
Datasheet

Similar


Texas Instruments
In Stock: 14.313
Unit Price: €1.39000
Datasheet

Similar


Texas Instruments
In Stock: 17.197
Unit Price: €1.90000
Datasheet

Similar


Texas Instruments
In Stock: 1.394
Unit Price: €1.90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.942
Unit Price: €2.39000
Datasheet

Similar


Texas Instruments
In Stock: 42.000
Unit Price: €1.86000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16244ADL,118

DigiKey Part Number
74LVCH16244ADL,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH16244ADL,118
Description
IC BUFF 1.2V/3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX162244MTDXonsemi15.47274LCX162244MTDXTR-ND€1.01139Similar
74LCX16244MTDXonsemi6.45174LCX16244MTDXCT-ND€1.44000Similar
74LCXH16244MTDXonsemi90074LCXH16244MTDXCT-ND€1.34000Similar
74LVC162244APVGRenesas Electronics Corporation0800-2512-5-ND€1.11000Similar
74LVC162244APVG8Renesas Electronics Corporation074LVC162244APVG8-ND€0.53663Similar
Obsolete
Marketplace Stock: 11.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.000In Stock
Ships from Rochester Electronics, LLC