Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH16244ADGG,51 | |
|---|---|
DigiKey Part Number | 74LVCH16244ADGG,51-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH16244ADGG,51 |
Description | IC BUFF 1.2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16241ADGG,118 | Nexperia USA Inc. | 0 | 1727-74LVC16241ADGG,118TR-ND | €0.40903 | Parametric Equivalent |
| 74LVC16244ADGG,118 | Nexperia USA Inc. | 1.287 | 1727-4108-1-ND | €0.61000 | Parametric Equivalent |
| 74LVC16244ADGG-Q1J | Nexperia USA Inc. | 599 | 1727-1166-1-ND | €0.81000 | Parametric Equivalent |
| 74LVCH16244ADGG-QJ | Nexperia USA Inc. | 1.965 | 1727-74LVCH16244ADGG-QJCT-ND | €1.50000 | Parametric Equivalent |
| 74LCX162244MTDX | onsemi | 15.472 | 74LCX162244MTDXTR-ND | €1.01139 | Similar |





