
74LVC3G06GN,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC3G06GN,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC3G06GN,115 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-XSON (1.2x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-XSON (1.2x1) |
Features Open Drain | Package / Case 8-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.22141 | €1,107.05 |
| 10.000 | €0.21633 | €2,163.30 |
| 15.000 | €0.21379 | €3,206.85 |
| 25.000 | €0.21098 | €5,274.50 |
| 35.000 | €0.20933 | €7,326.55 |
| Unit Price without VAT: | €0.22141 |
|---|---|
| Unit Price with VAT: | €0.26569 |

