Similar

74LVC30ABQX | |
|---|---|
DigiKey Part Number | 1727-2629-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC30ABQX |
Description | IC GATE NAND 1CH 8-INP 14DHVQFN |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.12V ~ 0.8V |
Series | Input Logic Level - High 1.08V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.3ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 8 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC30BQ,115 | Nexperia USA Inc. | 3.000 | 1727-4468-1-ND | €0.41000 | Similar |


