
74LVC2G06GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G06GN,132TR-ND - Tape & Reel (TR) 1727-74LVC2G06GN,132CT-ND - Cut Tape (CT) 1727-74LVC2G06GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G06GN,132 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON (0.9x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G06FZ4-7 | Diodes Incorporated | 3.036 | 74LVC2G06FZ4-7DICT-ND | €0.22000 | Parametric Equivalent |
| 74LVC2G06GS,132 | Rochester Electronics, LLC | 64.769 | 2156-74LVC2G06GS,132-ND | €0.29746 | Parametric Equivalent |
| 74LVC2G06GS,132 | Rochester Electronics, LLC | 2.875 | 2156-74LVC2G06GS,132-1727-ND | €0.29746 | Parametric Equivalent |
| SN74LVC2G06DSFR | Texas Instruments | 39.203 | 296-34874-1-ND | €0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26700 | €2.67 |
| 25 | €0.23840 | €5.96 |
| 100 | €0.20680 | €20.68 |
| 250 | €0.19164 | €47.91 |
| 500 | €0.18250 | €91.25 |
| 1.000 | €0.17567 | €175.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.16229 | €811.45 |
| 10.000 | €0.15836 | €1,583.60 |
| 15.000 | €0.15639 | €2,345.85 |
| 25.000 | €0.15421 | €3,855.25 |
| 35.000 | €0.15293 | €5,352.55 |
| 50.000 | €0.15170 | €7,585.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

