
74LVC2G04GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G04GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GN,132 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-XSON (0.9x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.16229 | €811.45 |
| 10.000 | €0.15836 | €1,583.60 |
| 15.000 | €0.15639 | €2,345.85 |
| 25.000 | €0.15421 | €3,855.25 |
| 35.000 | €0.15293 | €5,352.55 |
| 50.000 | €0.15170 | €7,585.00 |
| Unit Price without VAT: | €0.16229 |
|---|---|
| Unit Price with VAT: | €0.19475 |

