74LVC240AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 935
Unit Price: €0.55000
Datasheet

Similar


onsemi
In Stock: 470
Unit Price: €0.86000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.937
Unit Price: €1.10000
Datasheet

Similar


Texas Instruments
In Stock: 1.285
Unit Price: €0.76000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36.898
Unit Price: €1.16000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.854
Unit Price: €0.60342
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC240AD,112

DigiKey Part Number
74LVC240AD,112-ND
Manufacturer
Manufacturer Product Number
74LVC240AD,112
Description
IC BUFF 1.2V/3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC240AD,118Nexperia USA Inc.9351727-74LVC240AD,118CT-ND€0.55000Parametric Equivalent
MC74LCX240DWR2Gonsemi470MC74LCX240DWR2GOSCT-ND€0.86000Similar
SN74LVC240ADWRochester Electronics, LLC11.9372156-SN74LVC240ADW-ND€1.10000Similar
SN74LVC240ADWRTexas Instruments1.285296-8496-1-ND€0.76000Similar
SN74LVCZ240ADWRochester Electronics, LLC36.8982156-SN74LVCZ240ADW-ND€1.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types