Direct
Similar

74LVC240ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC240ABQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC240ABQ,115 |
Description | IC BUFF 1.2V/3.6V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC240AQ20-13 | Diodes Incorporated | 0 | 74LVC240AQ20-13-ND | €0.14724 | Direct |
| SN74HCS240RKSR | Texas Instruments | 2.600 | 296-SN74HCS240RKSRCT-ND | €0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14071 | €422.13 |
| 6.000 | €0.13675 | €820.50 |
| 9.000 | €0.13476 | €1,212.84 |
| 15.000 | €0.13256 | €1,988.40 |
| 21.000 | €0.13127 | €2,756.67 |
| 30.000 | €0.13003 | €3,900.90 |
| Unit Price without VAT: | €0.14071 |
|---|---|
| Unit Price with VAT: | €0.16885 |



