
74LVC1G74GD/S470,1 | |
|---|---|
DigiKey Part Number | 74LVC1G74GD/S470,1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G74GD/S470,1 |
Description | IC FF D-TYPE SINGLE 1BIT 8XSON |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4.1ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-XSON (2x3) |
Number of Bits per Element 1 | Package / Case 8-XFDFN |
Clock Frequency 200 MHz | Base Product Number |

