Direct

74LVC1G74DP-Q100/H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G74DP-Q100/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G74DP-Q100/H |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 4 µA |
Part Status Obsolete | Input Capacitance 4 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 8-TSSOP |
Clock Frequency 200 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Propagation Delay @ V, Max CL 4.1ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G74DP-Q100H | Nexperia USA Inc. | 8.929 | 1727-7463-1-ND | €0.43000 | Direct |


