Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G58GV-Q100H

DigiKey Part Number
1727-74LVC1G58GV-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G58GV-Q100H
Description
IC MF CFG 1-CIR 3-IN 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Configurable Multiple Function
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74, SOT-457
Number of Inputs
3
Supplier Device Package
6-TSOP
Schmitt Trigger Input
Yes
Base Product Number
Output Type
Single-Ended
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07042€211.26
Manufacturers Standard Package
Unit Price without VAT:€0.07042
Unit Price with VAT:€0.08450