
74LVC1G386GW,125 | |
|---|---|
DigiKey Part Number | 1727-6982-2-ND - Tape & Reel (TR) 1727-6982-1-ND - Cut Tape (CT) 1727-6982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G386GW,125 |
Description | IC GATE XOR 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G386GW,125 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-TSSOP |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10500 | €1.05 |
| 25 | €0.09200 | €2.30 |
| 100 | €0.07830 | €7.83 |
| 250 | €0.07168 | €17.92 |
| 500 | €0.06776 | €33.88 |
| 1.000 | €0.06449 | €64.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06046 | €181.38 |
| 6.000 | €0.05849 | €350.94 |
| 9.000 | €0.05750 | €517.50 |
| 15.000 | €0.05640 | €846.00 |
| 21.000 | €0.05576 | €1,170.96 |
| 30.000 | €0.05515 | €1,654.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

