Parametric Equivalent

74LVC1G00GZ-Q100YL | |
|---|---|
DigiKey Part Number | 1727-74LVC1G00GZ-Q100YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00GZ-Q100YL |
Description | 74LVC1G00GZ-Q100/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply 1.65V ~ 5.5V | Supplier Device Package 5-XSON (1.1x0.85) |
Current - Quiescent (Max) 4 µA | Package / Case 4-XDFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G00GZYL | Nexperia USA Inc. | 0 | 1727-74LVC1G00GZYLTR-ND | €0.05602 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05929 | €592.90 |
| 20.000 | €0.05784 | €1,156.80 |
| 30.000 | €0.05712 | €1,713.60 |
| 50.000 | €0.05632 | €2,816.00 |
| 70.000 | €0.05585 | €3,909.50 |
| 100.000 | €0.05540 | €5,540.00 |
| Unit Price without VAT: | €0.05929 |
|---|---|
| Unit Price with VAT: | €0.07115 |


