Similar
Parametric Equivalent

74LVC16245AEV-Q10Y | |
|---|---|
DigiKey Part Number | 74LVC16245AEV-Q10Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC16245AEV-Q10Y |
Description | IC TXRX 1.2V/3.6V 56-VFBGA |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 56-VFBGA |
Number of Bits per Element 8 | Supplier Device Package 56-VFBGA (4.5x7) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCR162245ZQLR | Texas Instruments | 13.000 | 296-74LVCR162245ZQLRTR-ND | €1.22388 | Similar |
| 74LVC16245AEV,518 | Rochester Electronics, LLC | 3.239 | 2156-74LVC16245AEV518-ND | €3.93508 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €2.63314 | €9,215.99 |
| Unit Price without VAT: | €2.63314 |
|---|---|
| Unit Price with VAT: | €3.15977 |



