74LVC16245AEV/G:55 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13.000
Unit Price: €1.22388
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.239
Unit Price: €3.93508
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16245AEV/G:55

DigiKey Part Number
74LVC16245AEV/G:55-ND
Manufacturer
Manufacturer Product Number
74LVC16245AEV/G:55
Description
IC TXRX 1.2V/3.6V 56-VFBGA
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
56-VFBGA
Number of Elements
2
Supplier Device Package
56-VFBGA (4.5x7)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCR162245ZQLRTexas Instruments13.000296-74LVCR162245ZQLRTR-ND€1.22388Similar
74LVC16245AEV,518Rochester Electronics, LLC3.2392156-74LVC16245AEV518-ND€3.93508Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.820€1.99677€3,634.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.99677
Unit Price with VAT:€2.39612