74LVC16245AEV,518 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.239
Unit Price: €3.93508
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16245AEV,518

DigiKey Part Number
74LVC16245AEV,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC16245AEV,518
Description
IC TXRX 1.2V/3.6V 56-VFBGA
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
56-VFBGA
Number of Elements
2
Supplier Device Package
56-VFBGA (4.5x7)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16245AEV,518Rochester Electronics, LLC3.2392156-74LVC16245AEV518-ND€3.93508Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes