Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC16245ADGG,512 | |
|---|---|
DigiKey Part Number | 74LVC16245ADGG,512-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC16245ADGG,512 |
Description | IC TXRX 1.2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16245ADGG,118 | Nexperia USA Inc. | 0 | 1727-3096-1-ND | €0.61000 | Parametric Equivalent |
| 74LVC16245ADGG-Q1J | Nexperia USA Inc. | 14.258 | 1727-8027-1-ND | €0.72000 | Parametric Equivalent |
| 74LVCH16245ADGG,11 | Nexperia USA Inc. | 2.398 | 1727-74LVCH16245ADGG,11CT-ND | €0.72000 | Parametric Equivalent |
| 74LVCH16245ADGG-QJ | Nexperia USA Inc. | 0 | 1727-8097-1-ND | €0.88000 | Parametric Equivalent |
| 74LCX16245MTD | onsemi | 2 | 74LCX16245MTD-ND | €1.22000 | Similar |







