
74LVC16244ADGVJ | |
|---|---|
DigiKey Part Number | 1727-8563-2-ND - Tape & Reel (TR) 1727-8563-1-ND - Cut Tape (CT) 1727-8563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16244ADGVJ |
Description | IC BUFF 1.65V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.57200 | €5.72 |
| 25 | €0.51600 | €12.90 |
| 100 | €0.45400 | €45.40 |
| 250 | €0.42444 | €106.11 |
| 500 | €0.40662 | €203.31 |
| 1.000 | €0.40610 | €406.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.37649 | €941.23 |
| 5.000 | €0.36716 | €1,835.80 |
| 7.500 | €0.36249 | €2,718.67 |
| 12.500 | €0.35732 | €4,466.50 |
| 17.500 | €0.35429 | €6,200.07 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |

