Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC162373ADL,112 | |
|---|---|
DigiKey Part Number | 74LVC162373ADL,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC162373ADL,112 |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 3.3ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX162373MTDX | onsemi | 883 | 74LCX162373MTDXCT-ND | €1.34000 | Similar |
| 74LCX16373MTDX | onsemi | 793 | 74LCX16373MTDXCT-ND | €1.49000 | Similar |
| 74LVC16373ADGGRG4 | Texas Instruments | 2.000 | 74LVC16373ADGGRG4-ND | €0.56739 | Similar |
| 74LVC16373APVG | Renesas Electronics Corporation | 148 | 800-2514-5-ND | €1.18000 | Similar |
| CLVC16373AMDLREP | Texas Instruments | 301 | 296-22109-1-ND | €3.40000 | Similar |






