Similar
Similar
Similar
Similar
Similar
Similar

74LVC139DB,118 | |
|---|---|
DigiKey Part Number | 74LVC139DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC139DB,118 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 2:4 16-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 2 x 2:4 | Supplier Device Package 16-SSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC139PW,118 | Nexperia USA Inc. | 250 | 1727-4027-1-ND | €0.27000 | Similar |
| SN74LVC139ADBR | Texas Instruments | 13.156 | 296-8461-1-ND | €0.61000 | Similar |
| SN74LVC139APW | Texas Instruments | 124 | 296-26582-5-ND | €0.93000 | Similar |
| SN74LVC139APWR | Texas Instruments | 3.465 | 296-8462-1-ND | €0.51000 | Similar |
| SN74LVC139APWT | Texas Instruments | 910 | 296-SN74LVC139APWTCT-ND | €0.93000 | Similar |




