74LVC138ABQ-Q100X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 711
Unit Price: €0.61000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC138ABQ-Q100X

DigiKey Part Number
1727-74LVC138ABQ-Q100XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC138ABQ-Q100X
Description
IC DECODER/DEMUX 1X3:8 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-VFQFN Exposed Pad
Independent Circuits
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Current - Output High, Low
24mA, 24mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS138QBQBRQ1Texas Instruments711296-SN74HCS138QBQBRQ1CT-ND€0.61000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.12892€386.76
Manufacturers Standard Package
Unit Price without VAT:€0.12892
Unit Price with VAT:€0.15470