NOR Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV1T02GVH

DigiKey Part Number
1727-74LV1T02GVHTR-ND - Tape & Reel (TR)
1727-74LV1T02GVHCT-ND - Cut Tape (CT)
1727-74LV1T02GVHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV1T02GVH
Description
IC GATE NOR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.58 ~ 0.8V
Series
Input Logic Level - High
0.94 ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.1ns @ 5V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-74A
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.6V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.142
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.17000€1.70
25€0.15080€3.77
100€0.12960€12.96
250€0.11948€29.87
500€0.11338€56.69
1.000€0.10834€108.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.10212€306.36
6.000€0.09907€594.42
9.000€0.09755€877.95
15.000€0.09586€1,437.90
21.000€0.09487€1,992.27
30.000€0.09392€2,817.60
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000