
74LV1T02GVH | |
|---|---|
DigiKey Part Number | 1727-74LV1T02GVHTR-ND - Tape & Reel (TR) 1727-74LV1T02GVHCT-ND - Cut Tape (CT) 1727-74LV1T02GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T02GVH |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58 ~ 0.8V |
Series | Input Logic Level - High 0.94 ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.1ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17000 | €1.70 |
| 25 | €0.15080 | €3.77 |
| 100 | €0.12960 | €12.96 |
| 250 | €0.11948 | €29.87 |
| 500 | €0.11338 | €56.69 |
| 1.000 | €0.10834 | €108.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10212 | €306.36 |
| 6.000 | €0.09907 | €594.42 |
| 9.000 | €0.09755 | €877.95 |
| 15.000 | €0.09586 | €1,437.90 |
| 21.000 | €0.09487 | €1,992.27 |
| 30.000 | €0.09392 | €2,817.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

