
74LV164D,118 | |
|---|---|
DigiKey Part Number | 1727-74LV164D,118TR-ND - Tape & Reel (TR) 1727-74LV164D,118CT-ND - Cut Tape (CT) 1727-74LV164D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV164D,118 |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 1V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV164D-Q100J | Nexperia USA Inc. | 2.500 | 1727-74LV164D-Q100JTR-ND | €0.36546 | Parametric Equivalent |
| SN74LV164AD | Rochester Electronics, LLC | 6.579 | 2156-SN74LV164AD-ND | €0.85000 | Similar |
| SN74LV164ADR | Texas Instruments | 84.413 | 296-39207-1-ND | €0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.17800 | €1.78 |
| 25 | €0.15880 | €3.97 |
| 100 | €0.13640 | €13.64 |
| 250 | €0.12580 | €31.45 |
| 500 | €0.11942 | €59.71 |
| 1.000 | €0.11415 | €114.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.10860 | €271.50 |
| 5.000 | €0.10525 | €526.25 |
| 7.500 | €0.10357 | €776.77 |
| 12.500 | €0.10172 | €1,271.50 |
| 17.500 | €0.10063 | €1,761.02 |
| 25.000 | €0.09959 | €2,489.75 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |


