Similar

74HCT4520DB,118 | |
|---|---|
DigiKey Part Number | 74HCT4520DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4520DB,118 |
Description | IC BINARY COUNTR DL 4BIT 16SSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SSOP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 58 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 16-SSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4520M96 | Texas Instruments | 2.022 | 296-37337-1-ND | €0.57000 | Similar |


