
74HCT3G07DP,125 | |
|---|---|
DigiKey Part Number | 1727-74HCT3G07DP,125TR-ND - Tape & Reel (TR) 1727-74HCT3G07DP,125CT-ND - Cut Tape (CT) 1727-74HCT3G07DP,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT3G07DP,125 |
Description | IC BUFF 4.5V/5.5V 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-TSSOP |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 3 | Supplier Device Package 8-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT3G07DP-Q100H | Nexperia USA Inc. | 2.705 | 1727-74HCT3G07DP-Q100HCT-ND | €0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.26300 | €2.63 |
| 25 | €0.23520 | €5.88 |
| 100 | €0.20390 | €20.39 |
| 250 | €0.18896 | €47.24 |
| 500 | €0.17992 | €89.96 |
| 1.000 | €0.17307 | €173.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15073 | €452.19 |
| 6.000 | €0.14653 | €879.18 |
| 9.000 | €0.14443 | €1,299.87 |
| 15.000 | €0.14210 | €2,131.50 |
| 21.000 | €0.14074 | €2,955.54 |
| 30.000 | €0.13943 | €4,182.90 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

