Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT393BQ,115

DigiKey Part Number
1727-74HCT393BQ,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT393BQ,115
Description
IC BIN COUNTER DL 4BIT 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
107 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.22053€661.59
6.000€0.21478€1,288.68
9.000€0.21191€1,907.19
15.000€0.20872€3,130.80
21.000€0.20686€4,344.06
30.000€0.20506€6,151.80
Manufacturers Standard Package
Unit Price without VAT:€0.22053
Unit Price with VAT:€0.26464