Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT390PWHL

DigiKey Part Number
1727-74HCT390PWHLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT390PWHL
Description
IC DECADE COUNT DL 4BIT 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
61 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Counter, Decade
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.18507€462.68
Manufacturers Standard Package
Unit Price without VAT:€0.18507
Unit Price with VAT:€0.22208