Parametric Equivalent

74HCT377PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT377PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT377PW-Q100JCT-ND - Cut Tape (CT) 1727-74HCT377PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT377PW-Q100J |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 5.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Clock Frequency 53 MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT377PW,118 | Nexperia USA Inc. | 0 | 1727-74HCT377PW,118TR-ND | €0.19306 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29100 | €2.91 |
| 25 | €0.25920 | €6.48 |
| 100 | €0.22510 | €22.51 |
| 250 | €0.20892 | €52.23 |
| 500 | €0.19908 | €99.54 |
| 1.000 | €0.19245 | €192.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.18248 | €456.20 |
| 5.000 | €0.17734 | €886.70 |
| 7.500 | €0.17477 | €1,310.78 |
| 12.500 | €0.17192 | €2,149.00 |
| 17.500 | €0.17025 | €2,979.38 |
| 25.000 | €0.16865 | €4,216.25 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |


