74HCT377PW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.19306
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT377PW-Q100J

DigiKey Part Number
1727-74HCT377PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HCT377PW-Q100JCT-ND - Cut Tape (CT)
1727-74HCT377PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT377PW-Q100J
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 5.2mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
8 µA
Part Status
Active
Input Capacitance
3.5 pF
Function
Standard
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Clock Frequency
53 MHz
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT377PW,118Nexperia USA Inc.01727-74HCT377PW,118TR-ND€0.19306Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.29100€2.91
25€0.25920€6.48
100€0.22510€22.51
250€0.20892€52.23
500€0.19908€99.54
1.000€0.19245€192.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.18248€456.20
5.000€0.17734€886.70
7.500€0.17477€1,310.78
12.500€0.17192€2,149.00
17.500€0.17025€2,979.38
25.000€0.16865€4,216.25
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400