Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G125DC,125

DigiKey Part Number
1727-6930-2-ND - Tape & Reel (TR)
1727-6930-1-ND - Cut Tape (CT)
1727-6930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT2G125DC,125
Description
IC BUFF 4.5V/5.5V 8-VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.023
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.28600€2.86
25€0.25600€6.40
100€0.22220€22.22
250€0.20608€51.52
500€0.19640€98.20
1.000€0.18972€189.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.17854€535.62
6.000€0.17372€1,042.32
9.000€0.17130€1,541.70
15.000€0.16862€2,529.30
21.000€0.16705€3,508.05
30.000€0.16555€4,966.50
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200