
74HCT2G00DC,125 | |
|---|---|
DigiKey Part Number | 1727-74HCT2G00DC,125TR-ND - Tape & Reel (TR) 1727-74HCT2G00DC,125CT-ND - Cut Tape (CT) 1727-74HCT2G00DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G00DC,125 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.34800 | €3.48 |
| 25 | €0.31120 | €7.78 |
| 100 | €0.27100 | €27.10 |
| 250 | €0.25196 | €62.99 |
| 500 | €0.24048 | €120.24 |
| 1.000 | €0.23458 | €234.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19809 | €594.27 |
| 6.000 | €0.19283 | €1,156.98 |
| 9.000 | €0.19019 | €1,711.71 |
| 15.000 | €0.18727 | €2,809.05 |
| 21.000 | €0.18557 | €3,896.97 |
| 30.000 | €0.18393 | €5,517.90 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

