Similar
Similar
Similar

74HCT257DB,118 | |
|---|---|
DigiKey Part Number | 74HCT257DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT257DB,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT257PW,118 | Nexperia USA Inc. | 13.654 | 1727-74HCT257PW,118TR-ND | €0.45044 | Similar |
| SN74AHCT157DBR | Texas Instruments | 7.995 | 296-4676-1-ND | €0.37000 | Similar |
| SN74HC157DBR | Texas Instruments | 8.356 | 296-38795-1-ND | €0.42000 | Similar |



